You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

30225-091 - 

Slide, Rails, Comptec D500, Telescoping, 482.6 mm, 10 kg

30225-091 - Slide, Rails, Comptec D500, Telescoping, 482.6 mm, 10 kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHROFF SCHROFF
Manufacturer Part No:
30225-091
Order Code:
1371341
Technical Datasheet:
30225-091   Datasheet
See all Technical Docs

Product Information

:
Telescoping
:
482.6mm
:
-
:
-
:
10kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 30225-091 is a Comptec Slide Rail suitable as supports for 19-inch subracks and 19-inch chassis.

Applications

Industrial

Footnotes

2-slide Rails are required per subrack or 19" chassis, slide rail cannot be used for shielded 19" subracks.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Contact me when back in stock

RM34.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM34.19
 
15+ RM33.43
 
50+ RM32.63
 
100+ RM32.00