You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4301.8054 - 

IEC Filter, 0.1 µF, 250 VAC, Standard, 10 A, Quick Connect, 300 µH

4301.8054 - IEC Filter, 0.1 µF, 250 VAC, Standard, 10 A, Quick Connect, 300 µH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4301.8054
Order Code:
2491538
Product Range
KFA Series
Technical Datasheet:
4301.8054   Datasheet
See all Technical Docs

Product Information

:
0.1µF
:
250VAC
:
Standard
:
10A
:
Quick Connect
:
300µH
:
500µA
:
KFA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KFA series Power Entry Module with line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20mm 1- or 2-pole, with or without voltage selector (step switch), line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950. Ideal for assembly in metal plated plastic housings.
  • Quick connect terminals or wires
  • Rear side mounting for efficient cost-saving assembly
  • All single elements are already wired
  • Plug removal necessary for fuse-link replacement
  • Fuse drawer Fingergrip can be removed by hand
  • For added safety extra-safe fuse drawers are available
  • Fuse holder is accessible from the equipment front

Applications

Power Management, Medical

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/22/19

Contact me when back in stock

RM150.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM150.52
 
5+ RM139.47
 
20+ RM112.51