You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4304.4002 - 

IEC Filter, 68000 pF, 250 V, IEC, Mains, 2 A, Quick Connect, 4 mH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4304.4002
Order Code:
1130940
Product Range
FKH Series
Technical Datasheet:
4304.4002   Datasheet
See all Technical Docs

Product Information

:
68000pF
:
250V
:
IEC, Mains
:
2A
:
Quick Connect
:
4mH
:
190µA
:
FKH Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FKH series IEC Inlet C14 Filter with 1-pole fuse-holder and 2-pole line switch. It has 4 functions as appliance inlet protection class I, line switch 2-pole, fuse-holder for fuse-links 5 x 20mm 1-pole and line-filter in standard version. It is suitable for use in equipment according to IEC/UL 60950 and suitable for use in medical equipment according to IEC/UL 60601-1. It is available in standard or medical filter versions.
  • IP40 Protection rating
  • Screw-on mounting from front side
  • Compact design with optimal shielding
  • All single elements are already wired
  • Plug removal necessary for fuse-link replacement
  • With EMC-shield
  • -25 to 85°C Operating temperature range

Applications

Medical, Industrial

Associated Products

Compare Selected

Related Searches

23 In stock

23 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

RM242.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM242.37
 
50+ RM191.85
 
100+ RM176.04