You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5200-0243-1 - 

IEC Filter, 47000 pF, 250 V, IEC, Mains, 2 A, Quick Connect, 4 mH

5200-0243-1 - IEC Filter, 47000 pF, 250 V, IEC, Mains, 2 A, Quick Connect, 4 mH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5200-0243-1
Order Code:
1125793
Product Range
5200 Series
Technical Datasheet:
5200-0243-1   Datasheet
See all Technical Docs

Product Information

:
47000pF
:
250V
:
IEC, Mains
:
2A
:
Quick Connect
:
4mH
:
300µA
:
5200 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5200-0243-1 is an IEC Filter with snap-in panel mounting from front side and 1-pole fuse-holder. It is suitable for use in equipment according to IEC/UL 60950. The fuse drawer meets requirements of medical standard IEC/EN 60601-1.
  • IP40 Protection rating
  • UL94V-0 Flammability rating
  • Suitable for appliances with protection Class-I according to IEC 61140
  • Plug removal necessary for fuse-link replacement
  • Quick connect terminals
  • -25 to 85°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

19 In stock

19 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 7/13/19

More stock available week commencing 8/12/19

RM97.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM97.16
 
20+ RM92.82
 
50+ RM89.13
 
100+ RM77.30
 
200+ RM65.59
 
500+ RM58.30