You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5500.2223 - 

Power Line Filter, Chassis, 5 A, 80 V, 1 Phase, Quick Connect, Screw, 750 µH, 0.1 µF

5500.2223 - Power Line Filter, Chassis, 5 A, 80 V, 1 Phase, Quick Connect, Screw, 750 µH, 0.1 µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5500.2223
Order Code:
1573778
Product Range
FMED Series
Technical Datasheet:
5500.2223   Datasheet
See all Technical Docs

Product Information

:
5A
:
80V
:
1 Phase
:
Quick Connect, Screw
:
750µH
:
0.1µF
:
-
:
FMED Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FMED series single pole DC Filter suitable for use in equipment according to IEC/UL 60950. It is optimized for DC supplied applications.
  • UL94V-0 Flammability rating
  • Line-filter in standard version
  • Standard attenuation
  • -25 to 100°C Operating temperature range

Applications

Industrial

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

RM166.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM166.34
 
50+ RM144.16
 
100+ RM133.07