You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5500.2262 - 

Power Line Filter, Chassis, 20 A, 250 VAC, 1 Phase, Screw, 150 µH

5500.2262 - Power Line Filter, Chassis, 20 A, 250 VAC, 1 Phase, Screw, 150 µH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5500.2262
Order Code:
2134483
Product Range
FMAB Rail Series
Technical Datasheet:
5500.2262   Datasheet
See all Technical Docs

Product Information

:
20A
:
250VAC
:
1 Phase
:
Screw
:
150µH
:
-
:
2.1mA
:
FMAB Rail Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5500.2262 is a DIN rail mounting AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It is especially designed for electric switch and control cabinets. It is effective against asymmetrical interferences in the frequency range from 100kHz up to 30MHz.
  • IP20 Protection rating
  • Suitable for appliances with protection Class-I according to IEC 61140
  • Protection against interference voltage from the mains
  • Possible interferences generated in the equipment are strongly attenuated
  • -25 to 100°C Operating temperature range

Applications

Power Management, Industrial

Associated Products

Compare Selected

Related Searches

18 In stock

18 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

RM214.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM214.88
 
25+ RM209.48