You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5707.0403.313.21 - 

IEC Filter, 0.1 µF, 125 VAC, Medical, 4 A, Quick Connect, 2 mH

5707.0403.313.21 - IEC Filter, 0.1 µF, 125 VAC, Medical, 4 A, Quick Connect, 2 mH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5707.0403.313.21
Order Code:
2356671
Product Range
V-Lock 5707 Series
Technical Datasheet:
5707.0403.313.21   Datasheet
See all Technical Docs

Product Information

:
0.1µF
:
125VAC
:
Medical
:
4A
:
Quick Connect
:
2mH
:
5µA
:
V-Lock 5707 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5707 series Power Entry Module with line filter. Screw-on version from front or rear side panel mount, screws with sealing are included. Appliance inlet protection class I or II, line filter in standard and medical version, fuse holder for fuse-links 5 x 20mm, IP65 protection into the appliance functions. Suitable for use in equipment according to IEC/UL 60950.
  • Option suffix 0.22 offers IP54 for the power input in combination with V-Lock cordsets
  • 6.3 x 0.8mm Quick-connect terminals
  • Extreme robust design
  • All single elements are already wired
  • Screw type fuse carrier, slotted
  • With EMC-shield
  • Especially for applications in rough environments

Applications

Power Management, Medical

Associated Products

Compare Selected

Related Searches

18 In stock

18 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/22/19

RM149.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM149.87
 
10+ RM140.68
 
25+ RM135.16
 
50+ RM125.33
 
100+ RM118.87