You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CD14.1101.151 - 

IEC Filter, 68000 pF, 250 VAC, IEC, Mains, 1 A, Quick Connect, 10 mH

CD14.1101.151 - IEC Filter, 68000 pF, 250 VAC, IEC, Mains, 1 A, Quick Connect, 10 mH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
CD14.1101.151
Order Code:
2080371
Product Range
CD Series
Technical Datasheet:
CD14.1101.151   Datasheet
See all Technical Docs

Product Information

:
68000pF
:
250VAC
:
IEC, Mains
:
1A
:
Quick Connect
:
10mH
:
500µA
:
CD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CD14.1101.151 is an IEC Filter with 2-pole fuse-holder and line switch. It is qualified for use in equipment according IEC/EN 60950 and fuse drawer meets requirements of medical standard IEC/EN 60601-1. The fuse drawer can only be opened with the aid of a tool and fuse-holder is accessible from the equipment front.
  • IP40 Protection rating
  • UL94V-0 Flammability rating
  • Suitable for appliances with protection Class-I according to IEC 61140
  • Fuse drawer Finger-grip can be removed by hand
  • Screw-on mounting from front side
  • Quick connect terminals
  • -25 to 85°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/29/19

Contact me when back in stock

RM277.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM277.58
 
10+ RM254.82
 
20+ RM235.03
 
50+ RM197.36
 
100+ RM173.46