You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FMAC-3RYB-2010 - 

Power Line Filter, Chassis, 20 A, 480 VAC, 3 Phase, Screw, 220 µH, 0.1 µF

FMAC-3RYB-2010 - Power Line Filter, Chassis, 20 A, 480 VAC, 3 Phase, Screw, 220 µH, 0.1 µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
FMAC-3RYB-2010
Order Code:
2134509
Product Range
FMAC RAIL Series
Technical Datasheet:
FMAC-3RYB-2010   Datasheet
See all Technical Docs

Product Information

:
20A
:
480VAC
:
3 Phase
:
Screw
:
220µH
:
0.1µF
:
2mA
:
FMAC RAIL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FMAC RAIL series single-stage Filter for 3-phase systems with DIN rail mounting. It is especially designed for electric switch and control cabinets and suitable for use in equipment according to IEC/UL 60950.
  • IP20 Protection rating
  • UL94V-0 Flammability rating
  • Easy and time saving handling
  • 3-phase Line filter with standard attenuation

Applications

Automation & Process Control, Industrial

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 6/15/19

More stock available week commencing 8/5/19

RM212.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM212.44
 
10+ RM194.76
 
20+ RM182.69