You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FMAD-0934-5010 - 

Power Line Filter, Chassis, 50 A, 480 VAC, 3 Phase + Neutral Line, Screw, 800 µH

FMAD-0934-5010 - Power Line Filter, Chassis, 50 A, 480 VAC, 3 Phase + Neutral Line, Screw, 800 µH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
FMAD-0934-5010
Order Code:
2134516
Product Range
FMAD Series
Technical Datasheet:
FMAD-0934-5010   Datasheet
See all Technical Docs

Product Information

:
50A
:
480VAC
:
3 Phase + Neutral Line
:
Screw
:
800µH
:
-
:
5mA
:
FMAD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FMAD series single-stage Filter for 3-phase systems with neutral conductor. It offers 480VAC voltage rating, protection against interference voltage from the mains, used for standard applications and it is suitable for use in equipment according to IEC/UL 60950.
  • IP20 Protection rating
  • UL94V-0 Flammability rating
  • Terminals for three phases, neutral conductor and ground
  • High symmetrical and asymmetrical attenuation
  • In the frequency range from 10kHz up to 300MHz

Applications

Industrial

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

7 will be available for delivery on 6/1/19

More stock available week commencing 7/1/19

RM1,378.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,378.45
 
10+ RM1,299.28
 
20+ RM1,230.91