You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FMBD-B92B-2512

Power Line Filter, Chassis, 25 A, 520 VAC, 3 Phase + Neutral Line, Screw

FMBD-B92B-2512 - Power Line Filter, Chassis, 25 A, 520 VAC, 3 Phase + Neutral Line, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
FMBD-B92B-2512
Order Code:
2134547
Technical Datasheet:
FMBD-B92B-2512   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25A

:
520VAC

:
3 Phase + Neutral Line

:
Screw

:
-

:
-

:
1mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FMBD-B92B-2512 is a 2-stage Power Line Filter for 3-phase systems with neutral conductor. It is especially designed for industrial applications such as frequency converters, stepper motor drives, UPS-systems and inverters.
  • IP20 Protection rating
  • UL94V-0 Flammability rating
  • Suitable for appliances with protection Class-I according to IEC 61140
  • Protection against interference voltage from the mains
  • Voltage rating 520 VAC for world wide acceptance
  • Terminals for three phases, neutral conductor and ground
  • High symmetrical and asymmetrical attenuation
  • In the frequency range from 10kHz up to 300MHz
  • -25 to 100°C Operating temperature range

Applications

Motor Drive & Control, Power Management, Industrial

No Longer Stocked

RM1,285.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,285.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM1,180.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1,101.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1,023.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.