You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SEIPW-C0725-W1-B

AC/DC Power Supply, ITE, 1 Output, 17.5 W, 7 V, 2.5 A

SEIPW-C0725-W1-B - AC/DC Power Supply, ITE, 1 Output, 17.5 W, 7 V, 2.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SEIPW-C0725-W1-B
Order Code:
2367144
Technical Datasheet:
SEIPW-C0725-W1-B   Datasheet
See all Technical Docs

Product Information


:
ITE

:
1 Output

:
17.5W

:
7V

:
2.5A

:
-

:
-

:
Barrel Plug Center Negative 2.1mm x 5.5mm x 9.5mm

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SEIPW-C0725-W1-B is an AC/DC Power Supply with direct plug-in connector.
  • 7V at ±5% Output voltage DC
  • 2.5A Maximum output current
  • 1500mm DC cable length

Applications

Power Management

Associated Products

Compare Selected

No Longer Manufactured

RM313.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM313.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.