You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOC_BLUE7

Photodiode, Amplified, 120000 mV/µW/cm², 15 Hz, 445 nm, TO-5-3

SGLUX TOC_BLUE7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SGLUX SGLUX
Manufacturer Part No:
TOC_BLUE7
Order Code:
2253307
Technical Datasheet:
TOC_BLUE7   Datasheet
See all Technical Docs

Product Overview

The TOC"BLUE7 is a GaP Blue Light Detector with integrated amplifier. The TOCON_BLUE7 5V powered UV photodetector converts UV radiation into a 0 to 5V voltage output. The Vout pin of the TOCON can be directly connected to a controller, a voltmeter or any other data analysing device with voltage input. Highly modern electronic components and a hermetically sealed metal housing with UV glass window to eliminate noise caused by parasitic resistance paths inside the package or EMI. A TOCON is a perfect solution for each industrial UV sensing application starting from flame detection at pW/cm² level up to UV curing lamp control at W/cm² level. This thirteen orders of magnitude range is covered by ten different TOCONs that differ by their sensitivity. The TOCONs are produced as UV broadband sensors or with filters for selective measurement.
  • Hermetically sealed metal housing
  • Measurement of blue light (approximately 400 to 500nm) according to guideline 2006/25/EG
  • 0 to 5V Signal output
  • 43mW/cm² Maximum irradiance (saturation limit) at 445nm
  • 4.2µW/cm² Minimum irradiance (resolution limit)
  • For measurement of blue light irradiation, occupational safety

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Pins

:
TO-5

:
445nm

:
120000mV/µW/cm²

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 6/21/21

Notify me when back in stock

RM1,088.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,088.07
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM901.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM808.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --