You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3RP15051BP30
Time Delay Relay, 24 VDC, 5 s, 100 h, 3RP1 Series, DPDT, 3 A
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 3RP15051BP30
- Order Code:
- 4319734
- Product Range
- 3RP1 Series
- Technical Datasheet:
- 3RP15051BP30 Datasheet
Product Range Selector (3RP1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- 5s
- :
- 100h
- :
- 3RP1 Series
- :
- DPDT
- :
- 3A
- :
- DIN Rail
- :
- 24VAC
- :
- Screw
- :
- 240V
- :
- Screwdriver Slot
Technical Docs (1)
Product Overview
- Compact, Space-saving Design
- 16 Functional Units
- 15 Time Setting Ranges
- DPDT Contact Configuration
- Considerable Logistical Advantages
- Labels are used on the Multifunctional Time Relay to Document the Function that has been Set
- Switch Position Indication and Voltage Indication by LED
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Available for back order
More stock available to supplier lead times which is approximately 3/29/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each