You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3RT10171BB41

Contactor, 12 A, DIN Rail, 690 V, 3PST-NO, 3 Pole, 5.5 kW

SIEMENS 3RT10171BB41

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3RT10171BB41
Order Code:
4320300
Product Range
3RT Series
Technical Datasheet:
3RT10171BB41   Datasheet
See all Technical Docs

Product Range Selector (3RT Series)

See all from this product range

Alternatives for 3RT10171BB41

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12A

:
DIN Rail

:
690V

:
3PST-NO

:
3 Pole

:
5.5kW

:
22A

:
-

:
24V

:
-

:
22A

:
12A

:
3RT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 3RT10171BB41 from Siemens is a three pole contactor with normally open (NO) contacts.
  • Screw connection
  • Size of contactor is S00
  • IP20 protection class on front
  • Pollution degree of 3
  • Ambient operating temperature range from -25°C to 60°C
  • Rated operating current of 22A (AC-1), 12A (AC-3) and 8.5A (AC-4) at 400V
  • Service power of 5.5KW (AC-2), 5.5KW (AC-3) and 4KW (AC-4) at 400V
  • Control supply voltage of 24VDC
  • Approved by CCC, CSA, EAC, UL, CE and GOST standards

Applications

Automation & Process Control, Industrial, Motor Drive & Control

No Longer Manufactured

RM436.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM436.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange