You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EFM32-G8XX-STK

Development Kit, EFM32™ Gecko MCU's, Advanced Energy Monitor, J-Link, User Debugging

EFM32-G8XX-STK - Development Kit, EFM32™ Gecko MCU's, Advanced Energy Monitor, J-Link, User Debugging

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM32-G8XX-STK
Order Code:
1822186
Technical Datasheet:
EFM32-G8XX-STK   Datasheet
See all Technical Docs

Product Information


:
Energy Micro

:
32bit

:
Gecko

:
ARM

:
Cortex-M3

:
EFM32

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EFM32-G8XX-STK is an EFM32 Gecko Starter Kit for rapid prototyping of ultra low power microcontroller applications. It consists of a single board with an EFM32G890 MCU and some peripherals like a 160 segment LCD, along with a comprehensive software development environment. All available I/O is placed on breakout pads for easy access. The development kit contains a unique Advanced Energy Monitoring (AEM) system that allows designers to have full control over their application's energy consumption. Combined with the possibility to isolate the motherboard's components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible. The on-board emulator enables extremely simple setup and combined with the peripherals, the breakout pads and the software development environment, the development kit gives a complete basis for application design and prototyping.
  • Advanced energy monitor (AEM)
  • Always available when running under USB power
  • 160-segment LCD
  • 4 User LEDs
  • 2 Pushbutton switches
  • 1 System reset pushbutton switch
  • On-board SEGGER J-Link USB emulator
  • ARM 20-pin JTAG/SWD standard debug in/out connector
  • MCU supports 32.768kHz crystal and 32MHz crystal
  • Setup control, switch to disconnect battery

Applications

Test & Measurement, Embedded Design & Development

Alternatives for EFM32-G8XX-STK

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Associated Products

4 In stock Need more?

4 available for 3 - 4 business days delivery

RM593.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM593.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.