You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EFM32JG12B500F1024GM48-C

ARM MCU, EFM32 Family EFM32JG Series Microcontrollers, ARM Cortex-M3, 32bit, 40 MHz, 1 MB, 256 KB

New

EFM32JG12B500F1024GM48-C - ARM MCU, EFM32 Family EFM32JG Series Microcontrollers, ARM Cortex-M3, 32bit, 40 MHz, 1 MB, 256 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM32JG12B500F1024GM48-C
Order Code:
3387019
Product Range
EFM32 Family EFM32JG Series Microcontrollers
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFM32 Family EFM32JG Series Microcontrollers

:
ARM Cortex-M3

:
32bit

:
40MHz

:
1MB

:
256KB

:
48Pins

:
QFN

:
33I/O's

:
I2C, SPI, UART, USART

:
1.8V

:
3.8V

:
EFM32

:
EFM32JG

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 10/12/20

Notify me when back in stock

RM28.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM28.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM25.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.