You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8602AB-B-IS

Digital Isolator, 1 Channel, 20 ns, 3 V, 5.5 V, NSOIC, 8 Pins

SI8602AB-B-IS - Digital Isolator, 1 Channel, 20 ns, 3 V, 5.5 V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8602AB-B-IS
Order Code:
2423225
Technical Datasheet:
SI8602AB-B-IS   Datasheet
See all Technical Docs

Product Overview

The SI8602AB-B-IS is a bidirectional I²C Isolator with unidirectional digital channels. It is designed based on Silicon Labs proprietary RF isolation technology and offers shorter propagation delays, lower power consumption, smaller installed size and more stable operation with temperature and age versus optocouplers or other digital isolators. It includes hot-swap bidirectional SDA and/or SCL isolation channels with open-drain, 35mA sink capability that operate to a maximum frequency of 1.7MHz. It contains protection circuits to guard against data errors when an unpowered device is inserted into a powered system. Small size, low installed cost, low power consumption and short propagation delays make the Si860x family the optimum solution for isolating I²C and SMBus serial ports.
  • Independent bidirectional SDA and SCL isolation channels
  • Open drain outputs with 35mA sink current
  • Up to 5000VRMS isolation
  • 60-year Life at rated working voltage
  • High electromagnetic immunity (EMI)
  • Transient immunity 50 kV/µs
  • AEC Qualified

Applications

Power Management, Motor Drive & Control, Communications & Networking, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
20ns

:
3V

:
5.5V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

133 In stock Need more?

133 available for 3 - 4 business days delivery

RM13.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.