You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8621BB-B-IS

Digital Isolator, 2 Channel, 8 ns, 2.5 V, 5.5 V, NSOIC, 8 Pins

SI8621BB-B-IS - Digital Isolator, 2 Channel, 8 ns, 2.5 V, 5.5 V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8621BB-B-IS
Order Code:
2423246
Technical Datasheet:
SI8621BB-B-IS   Datasheet
See all Technical Docs

Product Overview

The SI8621BB-B-IS is a 2-channel low-power Digital Isolator offering substantial data rate, propagation delay, power, reliability and external BOM advantages over legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150Mbps are supported and all devices achieve propagation delays of less than 10ns.
  • No start-up initialization required
  • Reinforced VDE 0884-10, 10kV surge capable
  • 60-year Life at rated working voltage
  • High electromagnetic immunity
  • Schmitt trigger inputs
  • 50kV/µs Transient immunity

Applications

Automation & Process Control, Medical, Automotive, Motor Drive & Control, Power Management, Communications & Networking

Product Information


:
2 Channel

:
8ns

:
2.5V

:
5.5V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

76 In stock Need more?

76 available for 3 - 4 business days delivery

RM5.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.