You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8642ED-B-IS

Digital Isolator, 4 Channel, 8 ns, 2.5 V, 5.5 V, WSOIC, 16 Pins

SI8642ED-B-IS - Digital Isolator, 4 Channel, 8 ns, 2.5 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8642ED-B-IS
Order Code:
2423306
Technical Datasheet:
SI8642ED-B-IS   Datasheet
See all Technical Docs

Product Overview

The SI8642ED-B-IS is a low-power quad-channel CMOS digital isolator offering substantial data rate, propagation delay, power, size, reliability and external BOM advantages over legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. It has Schmitt trigger inputs for high noise immunity and only requires VDD bypass capacitors. Data rates up to 150Mbps are supported and all devices achieve propagation delays of less than 10ns. Enable inputs provide a single point control for enabling and disabling output drive.
  • No start-up initialization required
  • 60-year Life at rated working voltage
  • High electromagnetic immunity (EMI)
  • Ultra low power
  • Tri-state outputs with ENABLE
  • Schmitt-trigger input
  • Default high or low output
  • 1.5ns Pulse width distortion
  • 0.5ns Channel-channel skew
  • 2ns Propagation delay skew
  • 5ns Minimum pulse width
  • 50kV/µs Transient immunity
  • AEC Qualified

Applications

Industrial, Medical, Motor Drive & Control, Automotive, Automation & Process Control, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
8ns

:
2.5V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

84 In stock Need more?

84 available for 3 - 4 business days delivery

RM15.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.