You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8710BC-B-IS

Digital Isolator, 1 Channel, 60 ns, 3 V, 30 V, NSOIC, 8 Pins

SI8710BC-B-IS - Digital Isolator, 1 Channel, 60 ns, 3 V, 30 V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8710BC-B-IS
Order Code:
2423369
Product Range
Si87xx Series
Technical Datasheet:
SI8710BC-B-IS   Datasheet
See all Technical Docs

Product Overview

The Si87xx series Isolator with pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. SI8712AD-B-IM is a LED Emulator Input Open Collector Output Isolator for popular optocouplers with data rates up to 15Mbps. These devices isolates high-speed digital signals and offer performance, reliability and flexibility advantages not available with optocoupler solutions. It is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current and device age. As a result, the Si87xx series longer service life and dramatically higher reliability compared to optocouplers.
  • Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
  • Resistant to temperature, age and forward current effects
  • 10x Lower FIT rate for longer service life
  • Lower power and forward input diode current
  • One channel diode emulator input
  • Data rates dc to 15Mbps
  • Up to 5000VRMS isolation and 10kV surge protection
  • >50kV/µs Typical higher common-mode transient immunity

Applications

Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
60ns

:
3V

:
30V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
Si87xx Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

31 In stock Need more?

31 available for 3 - 4 business days delivery

RM4.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.