You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8715BC-A-IS

Digital Isolator, 1 Channel, 50 ns, 2.5 V, 5.5 V, NSOIC, 8 Pins

SI8715BC-A-IS - Digital Isolator, 1 Channel, 50 ns, 2.5 V, 5.5 V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8715BC-A-IS
Order Code:
2438030
Technical Datasheet:
SI8715BC-A-IS   Datasheet
See all Technical Docs

Product Overview

The SI8715BC-A-IS is a 5kV LED emulator input Logic Output CMOS Isolator for popular optocouplers with data rates up to 15Mbps. It isolates high-speed digital signals and offer performance, reliability and flexibility advantages not available with optocoupler solutions. The Si871x series is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current and device age. As a result, it offers longer service life and dramatically higher reliability compared to optocouplers.
  • High speed of DC to 15Mbps
  • Pin-compatible, drop-in upgrades for popular high-speed digital optocouplers
  • Resistant to temperature, age and forward current effects
  • 10x Lower FIT rate for longer service life
  • >50kV/µs Typical higher common-mode transient immunity
  • Lower power and forward input diode current
  • Inverting and non-inverting
  • Disable output high, low or tri-state
  • Single-channel diode emulator input
  • Up to 5000VRMS isolation and 10kV surge protection
  • AEC Qualified

Applications

Industrial, Automation & Process Control, Power Management, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
50ns

:
2.5V

:
5.5V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

823 In stock Need more?

823 available for 3 - 4 business days delivery

RM4.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.77