You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SLSTK3400A - 

Evaluation Board, EFM32™ USB Interface Happy Gecko MCU's, Advanced Energy Monitoring system

SLSTK3400A - Evaluation Board, EFM32™ USB Interface Happy Gecko MCU's, Advanced Energy Monitoring system

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLSTK3400A
Order Code:
2472277
Technical Datasheet:
SLSTK3400A   Datasheet
See all Technical Docs

Product Information

:
Silicon Laboratories
:
32bit
:
EFM32 - Happy Gecko
:
ARM
:
Cortex-M0+
:
EFM32HG322
:
Eval Board EFM32HG322, Mini USB Cable, USB Flash Drive with Simplicity Studio
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLSTK3400A is an EFM32™ Low Energy USB Interface Happy Gecko Starter Kit, provides an excellent tool to get familiar with the EFM32™ USB-enabled Happy Gecko 32-bit microcontrollers (MCUs), the industry's most energy-friendly MCU based on the ARM® Cortex®-M0+ processor. Supported by Simplicity Studio, the starter kit contains sensors and peripherals, touch-buttons, LEDs, Si7021 Digital Relative Humidity and Temperature Sensor, memory LCD and simplicity header, demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The SLSTK3400A includes AEM (Advanced Energy Monitoring) and the Energy Profiler capabilities allowing real-time energy profiling of your application. This kit has two AEM-channels, one for measuring the current consumption in self-powered mode and one for monitoring the VBUS-current when the chip is USB-powered.
  • EFM32HG322F64 with 64kB flash and 8kB RAM
  • Advanced Energy Monitoring system for precise current tracking
  • Real-time energy and power profiling
  • Integrated SEGGER J-Link USB debugger/emulator with debug out functionality
  • Can be used as stand-alone debugger/emulator
  • 128 x 128 Pixel memory LCD
  • 20 pin expansion header
  • Breakout pads for easy access to I/O pins
  • Power sources (USB and CR2032 battery)
  • 2 User buttons, 2 user LEDs and 2 touch buttons
  • Silicon Labs Si7021 relative humidity/temperature sensor
  • USB device interface

Applications

Embedded Design & Development

Related Searches

12 In stock

12 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

RM575.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM575.66