You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B-LCDAD-HDMI1

Adapter Board, DSI To HDMI, STM32 Development Boards

B-LCDAD-HDMI1 - Adapter Board, DSI To HDMI, STM32 Development Boards
B-LCDAD-HDMI1 - Adapter Board, DSI To HDMI, STM32 Development Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B-LCDAD-HDMI1
Order Code:
2664592
Technical Datasheet:
B-LCDAD-HDMI1   Datasheet
See all Technical Docs

Product Information


:
STMicroelectronics

:
-

:
-

:
-

:
-

:
STM32 Development Boards

:
DSI to HDMI Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B-LCDAD-HDMI1 is a DSI to HDMI adapter board for STM32 development tools. It provides DSI input port and HDMI output port. It can be used on STM32 evaluation boards or discovery boards to demonstrate video solutions based on STM32 MCUs.
  • Up to 4 lanes of MIPI/DSI data, each running up to 800Mbps (video mode only)
  • 2 channels I2S transmits stereo up to 192KHz sampling rate
  • S/PDIF carries stereo LPCM audio or compressed audio
  • HDMI output connector, support of video resolutions with pixel clocks up to 80MHz
  • Support of CEC signals, 5V tolerant I2C and HPD I/Os
  • Common mode filters with ESD protection

Applications

Embedded Design & Development

Associated Products

Compare Selected
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 8/17/20

Notify me when back in stock

RM150.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM150.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.