You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-L99ASC03 - 

Evaluation Board, L99ASC02 3-Phase BLDC Motor Driver

EVAL-L99ASC03 - Evaluation Board, L99ASC02 3-Phase BLDC Motor Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-L99ASC03
Order Code:
2855561
Technical Datasheet:
EVAL-L99ASC03   Datasheet
See all Technical Docs

Product Overview

Evaluation-board for L99ASC03G sensorless three-phase pre-driver BLDC motor control. It's composed by a mother-board and a daughter-board on which is pre-assembled the L99ASC03. The system features an enhanced power management power supply functionalities including various standby modes.
  • Driver & power two separated and signal shielded stages
  • ISO pulse protection (not soldered)
  • Reverse polarity protection available on each battery voltage input: Vs, VSREG, power stage
  • Current reference comparator
  • PCB temperature sensor
  • Hall sensors connector and conditioning circuit
  • INH_wake-up button
  • Microcontroller configured to be supplied by L99ASC03 5V LDO
  • Flash mode configurable
  • Compatible with external power boards

Product Information

:
Sensorless BLDC Motor Control
:
STMicroelectronics
:
Drivers
:
L99ASC03
:
Eval Board L99ASC03
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM1,409.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,409.68