You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISM303DACTR

MEMS Module, 3-Axis Accelerometer, 3-Axis Magnetometer, 1.71 V to 1.98 V, ± 16g, LGA-12

STMICROELECTRONICS ISM303DACTR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISM303DACTR
Order Code:
2851949
Technical Datasheet:
ISM303DACTR   Datasheet
See all Technical Docs

Product Overview

The ISM303DAC has user-selectable linear acceleration full scales of ±2g/±4g/±8g/16 g and is capable of measuring accelerations with output data rates from 1 Hz to 6400 Hz. The device has a magnetic field dynamic range of up to ±50 gauss with output data rates from10 Hz to 150 Hz. The ISM303DAC includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface.
  • 3 magnetic field channels and 3 acceleration channels
  • Up to ±50 gauss magnetic dynamic range
  • ±2/±4/±8/±16 g selectable acceleration full scales
  • Dynamic switching between high-resolution, high-frequency and low-power modes
  • 16-bit data output
  • SPI / I2C serial interfaces
  • Programmable interrupt generators for freefall, motion and magnetic field detection
  • Embedded self-test both for the accelerometer and magnetometer
  • Embedded 256 level FIFO
  • Embedded temperature sensor

Applications

Metering, Robotics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Accelerometer, Tri-Axis Magnetometer

:
1.71V

:
1.98V

:
LGA

:
12Pins

:
-

:
± 2g, ± 4g, ± 8g, ± 16g

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 9/26/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM30.67

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM30.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM27.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM26.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM22.62
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM22.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --