You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L78L09ACD13TR
Linear Voltage Regulator, Fixed, 15V to 30V Input, 9V/100mA Out, SOIC-8
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L78L09ACD13TR
- Order Code:
- 2849735
- Product Range
- 9V 100mA Linear Voltage Regulators
- Technical Datasheet:
- L78L09ACD13TR Datasheet
Product Range Selector (9V 100mA Linear Voltage Regulators)
See all from this product rangeAlternatives for L78L09ACD13TR
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9V
- :
- -
- :
- -
- :
- 15V
- :
- 30V
- :
- 9V 100mA Linear Voltage Regulators
- :
- 100mA
- :
- Fixed
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | RM1.53 | |
25+ | RM1.37 | |
100+ | RM0.747 | |
250+ | RM0.722 | |
500+ | RM0.647 | |
1000+ | RM0.498 |
Pricing is unavailable. Please contact customer services.