You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P-NUCLEO-IHM001 - 

Development Board, STM32F302R8 MCU, L6230 Motor Driver, 3-Phase DC Brushless Motor Control

P-NUCLEO-IHM001 - Development Board, STM32F302R8 MCU, L6230 Motor Driver, 3-Phase DC Brushless Motor Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P-NUCLEO-IHM001
Order Code:
2500225
Technical Datasheet:
P-NUCLEO-IHM001   Datasheet
See all Technical Docs

Product Overview

The P-NUCLEO-IHM001 is a STM32 NUCLEO Pack Motor Control Kit based on X-NUCLEO-IHM07M1 and NUCLEO-F302R8 boards. This platform provides a motor control solution for low voltage three-phase DC brushless motor. It is based on L6230 driver and on STM32F302R8 MCU. The L6230 driver is a DMOS fully integrated device for three-phase brushless PMSM motor, with integrated over-current and thermal protection. The STM32F302R8 is a 32-bit MCU based on a high-performance ARM cortex -M4 32-bit RISC core with floating point unit (FPU), operating at a frequency of up to 72MHz and embedding an advanced analogue peripheral set. The X-NUCLEO-IHM07M1 board is fully configurable and ready to support different closed loop control, FOC or 6-step, based on sensor less or sensor mode and it is compatible with three shunts or single shunt for current sense measuring. The NUCLEO-F302R8 board provides an affordable and flexible way for users to try out new concepts and build prototypes with STM32 MCU.
  • Three-phase driver board for BLDC/PMSM motors based on L6230
  • Nominal operating voltage range from 8 to 48VDC
  • 2.8A Output peak current (1.4A RMS)
  • Non dissipative overcurrent detection and protection
  • Full compatible with ST 6-step or ST FOC control algorithm
  • Full support for sensorless and sensor mode
  • 3-shunt and 1-shunt Configurable jumpers for motor current sensing
  • Hall/encoder motor sensor connector and circuit
  • Potentiometer available for speed regulation
  • Compatible with STM32 Nucleo boards
  • Equipped with ST morpho connectors
  • Arduino™ UNO revision 3 connectivity and ST morpho extension pin headers
  • On-board ST-LINK/V2-1 debugger/programmer with SWD connector
  • Two push buttons - USER and RESET
  • 1700kV Bull-running model BR2804
  • Nominal voltage 11.1VDC (battery up to 3S)
  • 5A Maximum DC current
  • 7 Pole pairs
  • Maximum speed of 19000RPM

Applications

Test & Measurement, Industrial

Product Information

:
Three Phase DC Brushless Motor Control
:
STMicroelectronics
:
Power Management - Motor Control
:
STM32F302R8, L6230
:
NUCLEO-F302R8 STM32 Nucleo-64 Board, X-NUCLEO-IHM07M1 Driver Board, PMSM Motor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

56 In stock

56 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

RM175.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM175.44