You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STD7N52DK3

Power MOSFET, N Channel, 525 V, 6 A, 0.95 ohm, TO-252 (DPAK), Surface Mount

STD7N52DK3 - Power MOSFET, N Channel, 525 V, 6 A, 0.95 ohm, TO-252 (DPAK), Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STD7N52DK3
Order Code:
2098183
Technical Datasheet:
STD7N52DK3   Datasheet
See all Technical Docs

Product Overview

The STD7N52DK3 is a SuperFREDmesh3™ N-channel Power MOSFET with extremely low on resistance. It has superior dynamic performance, high avalanche capability and a fast body-drain recovery diode, making it especially suitable for the most demanding applications.
  • 100% Avalanche tested
  • Extremely high dV/dt capability
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Improved diode reverse recovery characteristics
  • Zener-protected

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
525V

:
6A

:
0.95ohm

:
TO-252 (DPAK)

:
Surface Mount

:
10V

:
3.75V

:
90W

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

220 In stock

220 available for 3 - 4 business days delivery

Available until stock is exhausted

RM4.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange