You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-1PS01EJR - 

Evaluation Board, ST1PS01EJR DC/DC Converter, 1.8V To 3.3V, 400mA Out, Nano-Quiescent

STEVAL-1PS01EJR - Evaluation Board, ST1PS01EJR DC/DC Converter, 1.8V To 3.3V, 400mA Out, Nano-Quiescent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-1PS01EJR
Order Code:
3009965
Technical Datasheet:
STEVAL-1PS01EJR   Datasheet
See all Technical Docs

Product Overview

The ST1PS01 is a nano-quiescent miniaturized synchronous step-down converter, which is able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. The output voltage can be set using two digital control inputs, a VOUT from 1.8 V to 3.3 V can be dynamically selected. Thanks to the enhanced PCC (peak current control) the ST1PS01 reaches very high efficiency conversion using just a 2.2 µH inductor and two small capacitors. Advanced design circuitry is implemented to minimize the quiescent current.

Product Information

:
STMicroelectronics
:
ST1PS01EJR
:
Power Management
:
Synchronous Buck Converter
:
Eval Board ST1PS01EJR
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

RM89.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM89.29