You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-ESC001V1 - 

Evaluation Board, Electronic Speed Controller, STL160NS3LLH7 MOSFET/STM32F303CBT7 MCU/L6398 Driver

STEVAL-ESC001V1 - Evaluation Board, Electronic Speed Controller, STL160NS3LLH7 MOSFET/STM32F303CBT7 MCU/L6398 Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ESC001V1
Order Code:
2761535
Technical Datasheet:
STEVAL-ESC001V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ESC001V1 from STMicroelectronics is a firmware package for the STEVAL-ESC001V1 board. It includes the application code to support the electronic speed controller (ESC). The firmware package embeds a sensorless FOC algorithm with speed regulation and an active braking function. It also performs a PWM detection routine capable of accepting command signals from external units for driving flight control boards (FCU) or equivalent. In case of stalling, The dedicated function manages motor restart. For safety reasons, the ESC implements the arming/disarming feature.
  • Complete firmware package to build motor control applications based on STEVAL-ESC001V1 board
  • For low voltage three phase BLDC/PMSM motor
  • ST field oriented control library plug-in
  • Active breaking control
  • Output peak current of 30A
  • Ready for ST motor profiler
  • ESC arming/disarming control for safety
  • Detection routine for external PWM command
  • Auto-restart function when motor stalls
  • Support for UART and SWD

Applications

Motor Drive & Control

Product Information

:
3 Phase BLDC & PMSM Motor Controller
:
STMicroelectronics
:
Motor Control
:
STM32F303, L6398D
:
Eval Board L6398D, STM32F303
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

16 In stock

16 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 10/16/19

More stock available week commencing 10/21/19

RM156.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM156.64