You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IPMNM1S - 

Development Board, Motor Control Power Board, STIPNS1M50T-H SLLIMM-nano SMD IPM, 60W

STEVAL-IPMNM1S - Development Board, Motor Control Power Board, STIPNS1M50T-H SLLIMM-nano SMD IPM, 60W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IPMNM1S
Order Code:
2987039

Product Overview

60W motor control power board based on STIPNS1M50T-H SLLIMM™-nano SMD IPM MOSFET. It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. It is designed to work in single- or three-shunt configuration and with triple current sensing options (three dedicated on-board op-amps, op-amps embedded on MCU or single internal IPM op-amp).
  • 125 to 400VDC input voltage
  • Up to 0.6A nominal current, up to 20VDC input auxiliary voltage
  • Overcurrent hardware protection
  • IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • SLLIMM-Nano IPM (STIPNS1M50T-H) IGBT intelligent power module
  • Motor control connector (32 pins) interfacing with ST MCU boards
  • Universal design for further evaluation with bread board and testing pins

Product Information

:
Motor Control
:
STMicroelectronics
:
Power Management
:
STIPNS1M50T-H
:
Eval Board STIPNS1M50T-H
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

RM374.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM374.99