You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IPMNM2S - 

Development Board, Motor Control Power Board, STIPNS2M50T-H SLLIMM-nano SMD IPM, 100W

STEVAL-IPMNM2S - Development Board, Motor Control Power Board, STIPNS2M50T-H SLLIMM-nano SMD IPM, 100W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IPMNM2S
Order Code:
2987040

Product Overview

100W motor control power board based on STIPNS2M50T-H SLLIMM™-nano (SMD) IPM. It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. It is designed to work in single- or three-shunt configuration and with triple current sensing options (three dedicated on-board op-amps, op-amps embedded on MCU or single internal IPM op-amp).
  • 125 to 400VDC input voltage
  • Up to 1.2A nominal current, up to 20VDC input auxiliary voltage
  • Overcurrent hardware protection
  • IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • SLLIMM-Nano IPM (STIPNS2M50T-H) IGBT intelligent power module
  • Motor control connector (32 pins) interfacing with ST MCU boards
  • Universal design for further evaluation with bread board and testing pins

Product Information


:
Motor Control

:
STMicroelectronics

:
Power Management

:
STIPNS2M50T-H

:
Eval Board STIPNS2M50T-H

:
-

Find similar products Choose and modify the attributes above to find similar products.

3 In stock Need more?

3 available for 3 - 4 business days delivery

RM408.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM408.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.