You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-ISA037V1 - 

Evaluation Board, Step-Down PWM Controller, Single-phase, 20A, 300kHz Switching Frequency

STEVAL-ISA037V1 - Evaluation Board, Step-Down PWM Controller, Single-phase, 20A, 300kHz Switching Frequency

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISA037V1
Order Code:
1527023
Technical Datasheet:
STEVAL-ISA037V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-ISA037V1 evaluation board is a step down DC/DC converter based on the L6728 controller. It is a single phase step down controller with integrated high current drivers. The L6728 device, packaged in the compact 10VFQFPN, provides complete control logic and protection for simple implementation of general DC/DC converters. This four layer PCB evaluation board shows the operation of the device in a general purpose application. The input voltage can range from 5V to 12V and the output voltage is fixed at 1.25V. The application can deliver an output current of up to 30A. The switching frequency is 300KHz.
  • Input voltage range 5V to 12VDC
  • Output voltage 1.25V
  • Nominal output current 20A
  • Switching frequency 300KHz

Applications

Power Management

Product Information

:
STMicroelectronics
:
L6728
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

RM375.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM375.92