You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISA198V1 - 

Switching Regulator, 500 kHz Switching Frequency, Step Down DC - DC, 2A, 4.5V - 60V Vin, 5V Vout

STEVAL-ISA198V1 - Switching Regulator, 500 kHz Switching Frequency, Step Down DC - DC, 2A, 4.5V - 60V Vin, 5V Vout

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISA198V1
Order Code:
2707744
Technical Datasheet:
STEVAL-ISA198V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISA198V1 from STMicroelectronics is an evaluation board which is a step-down switching power supply based on the L7987L regulator in an HTSSOP16 package. The output voltage can be set starting from 0.8V. Low drop-out operation, due to the advanced integrated switch management can be achieved. The L7987L is a 61V, 2A step-down asynchronous switching regulator with embedded power MOSFET capable of delivering up to 2A of current, depending on the application conditions. The embedded switch over feature on the VBIAS pin and the light load management (pulse skipping) help maximize power conversion efficiency across the entire load range. The soft-start, current limit threshold and switching frequency are adjustable for application optimization. It includes an internal 250KHz oscillator that can be externally adjusted up to 1.5MHz, Two L7987L regulators can be synchronized in a 180° out-of-phase configuration for reduced total input RMS current.
  • 4.5V to 60V input voltage
  • Step-down (buck) conversion
  • 5V output voltage (VIN > 6V)
  • Up to 2A DC output current
  • 500KHz switching frequency, 5ms programmed soft-start
  • Compliant with ceramic output capacitors
  • 180° out of phase synchronization available
  • Auto recovery overcurrent and thermal protection

Applications

Power Management

Product Information

:
STMicroelectronics
:
L7987L
:
Power Management - Voltage Regulator
:
Step Down Regulator
:
Eval Board L7987L
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM144.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM144.11