You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISA202V1 - 

Evaluation Board, L4971 Switching Regulator, Step Down, 1.5A, Asynchronous

STEVAL-ISA202V1 - Evaluation Board, L4971 Switching Regulator, Step Down, 1.5A, Asynchronous

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISA202V1
Order Code:
2851978
Technical Datasheet:
STEVAL-ISA202V1   Datasheet
See all Technical Docs

Product Overview

Evaluation-board platform for evaluation of the L4971, a 1.5A asynchronous step-down power switching regulator with zero load current operation capability.
  • 8V to 55V input voltage range
  • 5.1V ± 3% (line, load and thermal) output voltage
  • Less than 51mV output ripple
  • Up to 1.5A output current range
  • 30% max output ripple current
  • 2.5A typ current limit
  • 200KHz switching frequency

Product Information

:
STMicroelectronics
:
L4971
:
Power Management - Voltage Regulator
:
Buck Regulator
:
Eval Board L4971
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/28/19

Contact me when back in stock

RM147.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM147.24