You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISB017V1 - 

Evaluation Board, STC3117 OptimGauge, Gas Monitoring Applications

STEVAL-ISB017V1 - Evaluation Board, STC3117 OptimGauge, Gas Monitoring Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISB017V1
Order Code:
2980987
Technical Datasheet:
STEVAL-ISB017V1   Datasheet
See all Technical Docs

Product Overview

Evaluation board includes the STMicroelectronics OptimGauge™ algorithm. It provides accurate battery state of charge (SOC) monitoring, tracks battery parameter changes with operation conditions, temperature and aging and allows the application to get a battery state of health (SOH) indication. An alarm output signals low SOC or low voltage conditions and also indicates fault conditions like a missing or swapped battery.
  • Patented OptimGauge™ algorithm for accurate battery capacity calculation
  • Robust initial open circuit voltage (OCV) measurement at power up
  • Programmable low battery alarm
  • Missing/swapped battery detection
  • Average current internal calculation
  • End of charge detection
  • Internal temperature sensor
  • Battery swap detection with protection against false battery insertion
  • Low power 40µA in voltage only, 2µA max in standby mode

Product Information

:
Power Management - Battery
:
Gas Gauge
:
STC3117
:
STMicroelectronics
:
Evaluation Board STC3117
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

RM232.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM232.15