You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISB037V1

Evaluation Board, LDO, 200mA, High PSRR, 2.4 V to 5.5 V Vin

STEVAL-ISB037V1 - Evaluation Board, LDO, 200mA, High PSRR, 2.4 V to 5.5 V Vin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISB037V1
Order Code:
2668493
Technical Datasheet:
STEVAL-ISB037V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISB037V1 is an evaluation board for the LD39020 high PSRR, 200mA low dropout voltage regulator. The STEVAL-ISB037V1 board features the LD39020 high performance linear voltage regulator, configured to convert a DC input voltage from 2.4V to 5.5V into a precise and stable 1.8V output voltage. Only two small ceramic capacitors are needed to implement the linear regulator solution. The very low dropout LD39020 voltage regulator features high PSRR and low quiescent current in a tiny DFN4 package with a footprint of only (1 x 1)mm². It is designed for low-power battery operated equipment such as smartphones, tablets and wearable devices.
  • Output current is 200mA
  • Logic controlled electronic shutdown
  • High PSRR of 80dB at 1KHz and 50db at 100KHz
  • Quiescent current of 20µA typ at no load, 0.03µA typ in off mode
  • 1.8V ±0.5% output voltage

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
LDBL20

:
Power Management

:
Linear Regulator

:
Eval Board LDBL20

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

3 In stock Need more?

3 available for 3 - 4 business days delivery

RM82.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM82.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.