You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-ISB039V1 - 

Evaluation Board, 1W Wireless Power Transmitter & Receiver, Based on STM32F0, STWLC03 MCU's

STEVAL-ISB039V1 - Evaluation Board, 1W Wireless Power Transmitter & Receiver, Based on STM32F0, STWLC03 MCU's

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISB039V1
Order Code:
2668498
Technical Datasheet:
STEVAL-ISB039V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISB039V1 is a 1W wireless charger system Tx/Rx based on STM32F0 and STWLC03. This evaluation kit based on the STM32F0 microcontroller for wireless battery charger transmitters and the STWLC03 integrated wireless power receiver. The STEVAL-ISB039V1 solution is primarily designed for small systems up to 1W that can be recharged easily and can be adjusted for 2.5W. For the wireless power transmitter, the firmware consists of a single STM32CubeMX platform independent library providing a simple and easily customizable solution for the design of wireless power transmitters with proprietary features. The STWLC03 receiver can deliver the output power in two modes such as a power supply with configured output voltage or as a simple CC-CV battery charger with configurable charging current, charging voltage and termination current. The I²C interface allows the customization of parameters in the device and the storage of configurations in the embedded non-volatile memory.
  • 1W output power
  • WPC 1.1 based communication protocol
  • High efficiency N-channel half bridge architecture with adaptive dead-time control
  • Synchronous digital demodulation of power carrier, reduces BoM considerably
  • Standard or enhanced power transmitter coil
  • Coil temperature monitoring through NTC
  • MCU firmware open for customization
  • Built-in USB connector for input supply voltage
  • Integrated high efficiency synchronous rectifier
  • Integrated 1MHz programmable buck converter with input current and input voltage regulation loops

Applications

Embedded Design & Development

Product Information

:
Wireless - Battery Charger
:
Wireless Power Transmitter & Receiver
:
STM32F0, STWLC03
:
STMicroelectronics
:
Eval Board STM32F0, STWLC03
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

Available until stock is exhausted

1 available for 3 - 4 business days delivery
RM437.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM437.92