You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-LDO001V1 - 

Evaluation Board, Quad High Performance LDO, LDBL20/LDLN025/LD39130S & STLQ020

STEVAL-LDO001V1 - Evaluation Board, Quad High Performance LDO, LDBL20/LDLN025/LD39130S & STLQ020

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-LDO001V1
Order Code:
2761532
Product Range
Multi LDO evaluation Board
Technical Datasheet:
STEVAL-LDO001V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-LDO001V1 from STMicroelectronics is a quad high performance LDO evaluation board based on LDBL20, LDLN025, LD39130S and STLQ020. It features four high performance low dropout linear voltage regulators in miniature packages. Using the quad LDO board with state-of-the-art very low dropout voltage regulators, user can easily evaluate performance levels in a single set-up to choose the best design solution. The four miniaturized LDOs are designed for extend battery life in portable smart devices. Typical applications include wearable devices, IoT, battery operated devices, smart phones, smart watches, fit bands, smart textile and wireless sensor networks.
  • Low operating input voltage range from 1.4V to 5.5V
  • LDBL20 200mA high PSSR low quiescent current in ST STAMP bumpless chip-scale package
  • LDLN025 250mA low noise, low quiescent current in Flip-Chip4 package
  • LD39130S 300mA ultra-low quiescent current in DFN6L package
  • STLQ020 200mA very-low quiescent current in DFN6L package
  • Low dropout down to 160mV typical
  • Ultra-low quiescent current down to 500nA typical
  • Low noise down to 6.5µVRMS typical
  • High PSSR up to 80dB
  • Logic controlled electronic shutdown enable

Applications

Power Management

Product Information

:
STMicroelectronics
:
LDBL20, LDLN025, LD39130S, STLQ020
:
Power Management - Voltage Regulator
:
Low Dropout Linear Regulator
:
Quad LDO Evaluation Board LDBL20, LDLN025, LD39130S and STLQ020
:
Multi LDO evaluation Board
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Contact me when back in stock

RM49.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM49.51