You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STGWA40S120DF3

IGBT Single Transistor, 80 A, 1.65 V, 468 W, 1.2 kV, TO-247, 3 Pins

STGWA40S120DF3 - IGBT Single Transistor, 80 A, 1.65 V, 468 W, 1.2 kV, TO-247, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STGWA40S120DF3
Order Code:
2476596
Technical Datasheet:
STGWA40S120DF3   Datasheet
See all Technical Docs

Product Overview

The STGWA40S120DF3 is a Trench gate field-stop IGBT for use with industrial drives and welding. This device is an IGBT developed using an advanced proprietary Trench gate field-stop structure. The device is part of the S series of 1200V IGBT which is tailored to maximize efficiency of low frequency industrial systems. Furthermore, a positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.
  • Tight parameter distribution
  • Safer paralleling
  • Low thermal resistance
  • Soft and fast recovery anti-parallel diode
  • 10µs Short-circuit withstand time

Applications

Power Management, Alternative Energy, Maintenance & Repair, Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
80A

:
1.65V

:
468W

:
1.2kV

:
TO-247

:
3Pins

:
175°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 6/21/21

Notify me when back in stock

RM38.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM38.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM32.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM27.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM25.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM23.92
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM21.54
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM20.77