You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM32373C-EVAL - 

Evaluation Board, STM32F373VCT6 MCU, Audio Jack Connected to I2S DAC, Four 5 V power supply

STM32373C-EVAL - Evaluation Board, STM32F373VCT6 MCU, Audio Jack Connected to I2S DAC, Four 5 V power supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32373C-EVAL
Order Code:
2318901
Technical Datasheet:
STM32373C-EVAL   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F37x
:
ARM
:
Cortex-M4
:
STM32F373VCT6
:
Eval Board STM32F373VCT6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM32373C-EVAL evaluation board is designed as a complete demonstration and development platform for ARM Cortex-M4 core based STM32F373VCT6 microcontroller. It features two I2Cs, three SPIs, three USARTs, one CAN, one CEC controller, one 12bit ADC, three 16bit sigma delta ADCs, three 12bit DACs, internal 32KByte SRAM and 256KByte Flash, touch sensing slider, USB FS, and JTAG debugging support. This evaluation board can be used as a reference design for user application development but it is not considered as the final application. The full range of hardware features on the board can help the user evaluate all peripherals and develop their own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for a specific application. An ST-LINK/V2 is integrated on the board as an embedded in circuit debugger and programmer for the STM32 MCU.
  • Four 5V power supply option power jack, ST-LINK/V2 USB connector, user USB connector, daughter board
  • Audio jack connected to I2S DAC
  • Microphone connected to ADC through an amplifier
  • 2GByte (or more) MicroSD card on SPI
  • Three components on I2C bus temperature sensor, EEPROM and dual interface RF EEPROM
  • RS232 communication configurable for communication of Flash loader
  • CAN 2.0 A/B compliant connection and IrDA transceiver
  • 240 x 320 TFT colour LCD connected to SPI interface
  • JTAG/SWD and ETM trace debug support
  • Extension connectors for daughter board or wrapping board
  • 2 LEDs for MCU power range indicator
  • USB FS connector
  • Touch slider
  • Two HDMI connectors with DDC and CEC
  • IR transmitter and receiver
  • JTAG/SWD and ETM trace debug support
  • Embedded ST-LINK/V

Applications

Automotive, Communications & Networking

Footnotes

STM32373C-EVAL evaluation board does not support STM32F383xx MCUs (1.65V to 1.95V power supply).

Associated Products

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

RM1,253.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,253.54