You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STP65NF06
Power MOSFET, N Channel, 60 V, 60 A, 0.0115 ohm, TO-220, Through Hole
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STP65NF06
- Order Code:
- 1752163
- Technical Datasheet:
- STP65NF06 Datasheet
Alternatives for STP65NF06
Product Overview
- Standard level gate drive
- 100% Avalanche tested
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 60V
- :
- 60A
- :
- 0.0115ohm
- :
- TO-220
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 110W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM7.44 | |
10+ | RM6.17 | |
25+ | RM5.98 | |
100+ | RM4.91 | |
500+ | RM4.15 | |
1000+ | RM3.54 |
Pricing is unavailable. Please contact customer services.