You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STTH60W02CW

Fast / Ultrafast Diode, 200 V, 60 A, Dual Common Cathode, 1.35 V, 30 ns, 250 A

STMICROELECTRONICS STTH60W02CW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STTH60W02CW
Order Code:
2325967
Product Range
STTH6 Series
Technical Datasheet:
STTH60W02CW   Datasheet
See all Technical Docs

Product Range Selector (STTH6 Series)

See all from this product range

Product Overview

The STTH60W02CW is a Turbo-2 ultra-fast High-voltage Rectifier especially suitable for use in DC/DC and DC/AC converters in secondary stage of MIG/MMA/TIG welding machine. This device offers high power integration for all welding machines and industrial applications.
  • Ultra-fast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • ECOPACK®2 Compliant component
  • Ribbon bonding for more robustness

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
60A

:
Dual Common Cathode

:
1.35V

:
30ns

:
250A

:
175°C

:
TO-247

:
3 Pin

:
STTH6 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

RM12.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.05
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM7.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange