You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VIPER16LD

AC/DC CONVERTER, 800V, 60KHZ, 16SOIC

STMICROELECTRONICS VIPER16LD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VIPER16LD
Order Code:
2311358
Technical Datasheet:
VIPER16LD   Datasheet
See all Technical Docs

Product Overview

The VIPER16LD is an Offline Converter with an 800V avalanche ruggedness power section, a PWM controller, user defined over-current limit and protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition. It is able to power itself directly from the rectified mains and eliminating the need for an auxiliary bias winding. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.
  • PWM operation with frequency jittering for low EMI
  • No need of auxiliary winding for low power application
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown

Applications

Power Management, Consumer Electronics, Metering

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85V

:
265V

:
NSOIC

:
16Pins

:
10W

:
Flyback

:
-40°C

:
150°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

RM3.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --