You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L712RASH

DC Power Connector, Jack, 3 A, 2.5 mm, Panel Mount, Through Hole

SWITCHCRAFT/CONXALL L712RASH
SWITCHCRAFT/CONXALL L712RASH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L712RASH
Order Code:
2783292
Technical Datasheet:
L712RASH   Datasheet
See all Technical Docs

Product Overview

The L712RASH from Switchcraft/Conxall is a High Temperature 2.5mm Sealed Panel Mount Through Hole Right Angle Power Jack that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power jacks. Fully mateable with Switchcraft high temperature or standard power plugs.
  • Ideal for applications with high ambient temperature
  • Better able to withstand the high temperatures of soldering than typical power jacks
  • High RTI thermoplastic, phenolic electrical insulator
  • Silver plated copper alloy terminals and contacts
  • Voltage rating 24Vdc resistive
  • Insulation resistance 1000Mohm min.
  • Dielectric withstanding voltage 500Vac max.
  • Temperature limits from -40°C to +105°C (-40°F to +221°F)
  • Made in the USA

Applications

Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Jack

:
3A

:
2.5mm

:
-

:
Panel Mount

:
Through Hole

:
-

:
-

:
24V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

52 In stock Need more?

52 available for 3 - 4 business days delivery

RM40.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM40.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM38.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM33.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM31.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --