You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LIV2-150X150X0.15

Thermal Adhesive Tape, 1 W/m.K, Acrylic Polymer, 0.15 mm, 0.9 °C/W, 150 mm

LIV2-150X150X0.15 - Thermal Adhesive Tape, 1 W/m.K, Acrylic Polymer, 0.15 mm, 0.9 °C/W, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
T GLOBAL T GLOBAL
Manufacturer Part No:
LIV2-150X150X0.15
Order Code:
2466902
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1W/m.K

:
Acrylic Polymer

:
0.15mm

:
0.9°C/W

:
-

:
150mm

:
150mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LIV2-150X150X0.15 is a 0.15mm Thermal Tape with acrylic polymer conductive material and very good thermal conductivity. Soft and compressibility with Fiberglas mesh reinforcement carrier, 200psi tensile strength.
  • Easy to assemble
  • -30 to 120°C Operating temperature range
  • 1.85g/cm² Density

Applications

Consumer Electronics, HVAC, LED Lighting, Communications & Networking, Portable Devices

Best Seller

45 In stock Need more?

10 available for 1 - 2 business days delivery
35 available for 3 - 4 business days delivery

RM36.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM36.31
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM34.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM32.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM31.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.