You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T62-150-013-165G - 

Graphite Sheet, 20 W/m.K, Graphite Sheet, 0.13 mm, 150 mm

T62-150-013-165G - Graphite Sheet, 20 W/m.K, Graphite Sheet, 0.13 mm, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
T GLOBAL T GLOBAL
Manufacturer Part No:
T62-150-013-165G
Order Code:
1372946
Product Range
T62 Series
Technical Datasheet:
T62-150-013-165G   Datasheet
See all Technical Docs

Product Information

:
20W/m.K
:
Graphite Sheet
:
0.13mm
:
-
:
-
:
150mm
:
150mm
:
T62 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T62-150-013-165G is a 0.13 x 150mm Graphite Pad with high thermal conductivity graphite material for interface between metal to metal contacts and for heat sinking and high electrical conductivity provides benefit in EMI properties. This thermally conductive tape used as alternative to mechanical attachments such as pins or clips for small heat sinks.
  • -50 to +150°C Operating temperature range

Applications

Safety

Associated Products

Compare Selected

Related Searches

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

30 will be available for delivery on 11/24/19

More stock available week commencing 12/2/19

RM29.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM29.53
 
10+ RM28.41
 
25+ RM26.78
 
100+ RM25.61
 
250+ RM24.46
 
500+ RM23.43