You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T621-150-016-165GA

Graphite Pad, 15 W/m.K, Graphite Sheet, 0.16 mm, 150 mm

T621-150-016-165GA - Graphite Pad, 15 W/m.K, Graphite Sheet, 0.16 mm, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
T GLOBAL T GLOBAL
Manufacturer Part No:
T621-150-016-165GA
Order Code:
1372947
Product Range
T62 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15W/m.K

:
Graphite Sheet

:
0.16mm

:
-

:
-

:
150mm

:
150mm

:
T62 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The T621-150-016-165GA is a 0.16 x 150mm Graphite Pad with high thermal conductivity graphite material for interface between metal to metal contacts and for heat sinking and high electrical conductivity provides benefit in EMI properties. This thermally conductive tape used as alternative to mechanical attachments such as pins or clips for small heat sinks.
  • -50 to +150°C Operating temperature range

Applications

Safety

Associated Products

Compare Selected

61 In stock Need more?

61 available for 3 - 4 business days delivery

RM37.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM37.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM35.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM33.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM32.07
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM30.84
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM28.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.