You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P6KE18CA R0
TVS Diode, P6KE Series, Bidirectional, 15.3 V, 25.2 V, DO-204AC, 2 Pins
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- P6KE18CA R0
- Order Code:
- 2677566
- Product Range
- P6KE Series
- Technical Datasheet:
- P6KE18CA R0 Datasheet
Product Range Selector (P6KE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P6KE Series
- :
- Bidirectional
- :
- 15.3V
- :
- 25.2V
- :
- DO-204AC
- :
- 2Pins
- :
- 17.1V
- :
- 18.9V
- :
- 600W
- :
- -
Technical Docs (1)
Product Overview
- UL recognized (file number E-326243)
- Peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 18V
- Peak forward surge current (Ifsm) of 100A (8.3ms single half sine wave super imposed on rated load
- Steady state power dissipation of 5W at TL = 75°C
- Operating temperature range from -55°C to +175°C
- Stand-off voltage of 14.5V and maximum reverse leakage current of 1µA
- Breakdown voltage of 16.2V (minimum), 19.8V (maximum) and test current of 1mA
- 23A maximum peak surge current and 26.5V maximum clamping voltage
- Less than 5ns fast response time from 0V to VBR and 0.088%/°C maximum temperature variation
- Flammability rating meets UL94 V-0
Applications
Safety
300 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | RM3.16 | |
100+ | RM2.42 | |
500+ | RM1.80 | |
1000+ | RM1.41 |
Pricing is unavailable. Please contact customer services.